
ASCW-000-01EB11 | |
|---|---|
DigiKey Part Number | 123-ASCW-000-01EB11-ND |
Manufacturer | |
Manufacturer Product Number | ASCW-000-01EB11 |
Description | ACCESSORIES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.236" (6.00mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.56375 | kr.2,563.75 |
| Unit Price without VAT: | kr.2.56375 |
|---|---|
| Unit Price with VAT: | kr.3.20469 |



