
AR 28-HZL/01-TT | |
|---|---|
DigiKey Part Number | 123-AR28-HZL/01-TT-ND |
Manufacturer | |
Manufacturer Product Number | AR 28-HZL/01-TT |
Description | CONN IC DIP SOCKET 28POS GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AR 28-HZL/01-TT Models |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Beryllium Copper |
Number of Positions or Pins (Grid) 28 (2 x 14) | Housing Material Thermoplastic, Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 4mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-41-628-41-001000 | Mill-Max Manufacturing Corp. | 1.413 | ED90520-ND | kr.22.32000 | Similar |
| 111-43-628-41-001000 | Mill-Max Manufacturing Corp. | 40 | ED90119-ND | kr.41.40000 | Similar |
| 115-43-628-41-003000 | Mill-Max Manufacturing Corp. | 119 | ED90218-ND | kr.34.05000 | Similar |
| 28-6518-10 | Aries Electronics | 1.152 | A409AE-ND | kr.20.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.50000 | kr.17.50 |
| 16 | kr.14.36813 | kr.229.89 |
| 32 | kr.13.68063 | kr.437.78 |
| 64 | kr.13.02578 | kr.833.65 |
| 112 | kr.12.52152 | kr.1,402.41 |
| 256 | kr.11.81172 | kr.3,023.80 |
| 512 | kr.11.24781 | kr.5,758.88 |
| 1.008 | kr.10.72297 | kr.10,808.75 |
| 2.512 | kr.10.05440 | kr.25,256.65 |
| Unit Price without VAT: | kr.17.50000 |
|---|---|
| Unit Price with VAT: | kr.21.87500 |

