28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
AR 28-HZL/01/7-TT
AR 28-HZL/01/7-TT

AR 28-HZL/01/7-TT

DigiKey Part Number
123-AR28-HZL/01/7-TT-ND
Manufacturer
Manufacturer Product Number
AR 28-HZL/01/7-TT
Description
CONN IC DIP SOCKET 28POS GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AR 28-HZL/01/7-TT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Assmann WSW Components
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin
Part Status
Active
Contact Finish Thickness - Post
200.0µin (5.08µm)
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Material - Post
Beryllium Copper
Number of Positions or Pins (Grid)
28 (2 x 14)
Housing Material
Thermoplastic, Polyester
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-40°C ~ 105°C
Contact Finish - Mating
Gold
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Current Rating (Amps)
3 A
Contact Material - Mating
Beryllium Copper
Contact Resistance
4mOhm
Mounting Type
Through Hole
Base Product Number
Features
Open Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.964
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.17.82000kr.17.82
17kr.14.57706kr.247.81
34kr.13.88147kr.471.97
51kr.13.49000kr.687.99
102kr.12.84510kr.1,310.20
255kr.12.04075kr.3,070.39
510kr.11.46586kr.5,847.59
1.003kr.10.93176kr.10,964.56
2.516kr.10.24548kr.25,777.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.17.82000
Unit Price with VAT:kr.22.27500