
AMJU2020-1828-BKB-22 | |
|---|---|
DigiKey Part Number | 123-AMJU2020-1828-BKB-22-ND |
Manufacturer | |
Manufacturer Product Number | AMJU2020-1828-BKB-22 |
Description | POE -60FT- CAT8 -22AWG SHIELDED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 60.00' (18.29m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 60.00' (18.29m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.580.49000 | kr.580.49 |
| 10 | kr.493.43600 | kr.4,934.36 |
| 25 | kr.462.56400 | kr.11,564.10 |
| 50 | kr.440.51080 | kr.22,025.54 |
| 100 | kr.419.51530 | kr.41,951.53 |
| Unit Price without VAT: | kr.580.49000 |
|---|---|
| Unit Price with VAT: | kr.725.61250 |



