
AMJG0808-0500-GYB-26 | |
|---|---|
DigiKey Part Number | AE11271-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-0500-GYB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 16.40' (5.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.77000 | kr.49.77 |
| 10 | kr.42.28100 | kr.422.81 |
| 25 | kr.39.63000 | kr.990.75 |
| 50 | kr.37.73820 | kr.1,886.91 |
| 100 | kr.35.93700 | kr.3,593.70 |
| 250 | kr.33.68748 | kr.8,421.87 |
| 500 | kr.32.08052 | kr.16,040.26 |
| 1.000 | kr.30.55100 | kr.30,551.00 |
| Unit Price without VAT: | kr.49.77000 |
|---|---|
| Unit Price with VAT: | kr.62.21250 |

