
AMJG0808-0300-BUB-26 | |
|---|---|
DigiKey Part Number | AMJG0808-0300-BUB-26-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-0300-BUB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.28.07100 | kr.2,807.10 |
| Unit Price without VAT: | kr.28.07100 |
|---|---|
| Unit Price with VAT: | kr.35.08875 |

