Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJE0909-0200-RDB-24 | |
|---|---|
DigiKey Part Number | AMJE0909-0200-RDB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0909-0200-RDB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.29.08367 | kr.3,490.04 |
| Unit Price without VAT: | kr.29.08367 |
|---|---|
| Unit Price with VAT: | kr.36.35459 |






