Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJE0909-0150-WHB-24 | |
|---|---|
DigiKey Part Number | AMJE0909-0150-WHB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0909-0150-WHB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 4.92' (1.50m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK-1611-005/WH | Assmann WSW Components | 200 | AE10527-ND | kr.27.58000 | Parametric Equivalent |
| 73-8896-5 | Cinch Connectivity Solutions | 0 | 116-73-8896-5-ND | kr.19.19200 | Parametric Equivalent |
| C6PATCH5WH | StarTech.com | 10 | 5214-C6PATCH5WH-ND | kr.41.65000 | Parametric Equivalent |
| MP-64RJ45UNNW-005 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNW-005-ND | kr.41.27000 | Parametric Equivalent |
| N200-005-WH | Eaton Tripp Lite | 0 | N200-005-WH-ND | kr.34.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.23.33793 | kr.3,500.69 |
| Unit Price without VAT: | kr.23.33793 |
|---|---|
| Unit Price with VAT: | kr.29.17241 |












