Parametric Equivalent
Parametric Equivalent

AMJE0909-0050-RDB-24 | |
|---|---|
DigiKey Part Number | AMJE0909-0050-RDB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0909-0050-RDB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCU60005/R | Assmann WSW Components | 0 | AE10217-ND | kr.23.23895 | Parametric Equivalent |
| UTPSPL0.5MRDY | Panduit Corp | 0 | 298-UTPSPL0.5MRDY-ND | kr.93.45200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.69196 | kr.2,922.99 |
| Unit Price without VAT: | kr.11.69196 |
|---|---|
| Unit Price with VAT: | kr.14.61495 |






