
AKSUN 09S-T | |
|---|---|
DigiKey Part Number | 123-AKSUN09S-T-ND |
Manufacturer | |
Manufacturer Product Number | AKSUN 09S-T |
Description | D-SUB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Category | Shielding Unshielded |
Manufacturer Assmann WSW Components | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Chromate |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Cable Type Round | Color Black |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.8.02200 | kr.802.20 |
| Unit Price without VAT: | kr.8.02200 |
|---|---|
| Unit Price with VAT: | kr.10.02750 |

