
AKSPT/G-10 | |
|---|---|
DigiKey Part Number | 123-AKSPT/G-10-ND |
Manufacturer | |
Manufacturer Product Number | AKSPT/G-10 |
Description | JUMPER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 (2 x 10) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
EDA/CAD Models | AKSPT/G-10 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Height 0.236" (6.00mm) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Color Black |
Type Open Top | Material Flammability Rating UL94 V-0 |
Gender Female Sockets | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions or Pins (Grid) 20 (2 x 10) | Current Rating (Amps) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.25068 | kr.11,253.40 |
| Unit Price without VAT: | kr.2.25068 |
|---|---|
| Unit Price with VAT: | kr.2.81335 |

