
AKSPLTG RED | |
|---|---|
DigiKey Part Number | 123-AKSPLTGRED-ND |
Manufacturer | |
Manufacturer Product Number | AKSPLTG RED |
Description | JUMPER, GRIP STRAP, 2.54MM, 2PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Open Top, Grip 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Open Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.535" (13.60mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Red | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Voltage Rating | - | |
Current Rating (Amps) | 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.36146 | kr.10,843.80 |
| Unit Price without VAT: | kr.0.36146 |
|---|---|
| Unit Price with VAT: | kr.0.45183 |

