
AKSO-200/Z BLUE | |
|---|---|
DigiKey Part Number | 123-AKSO-200/ZBLUE-ND |
Manufacturer | |
Manufacturer Product Number | AKSO-200/Z BLUE |
Description | JUMPER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Open Top 0.079" (2.00mm) Tin |
Category | Height 0.136" (3.46mm) |
Manufacturer Assmann WSW Components | Contact Finish Tin |
Packaging Bulk | Color Blue |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polybutylene Terephthalate (PBT) |
Gender Female Sockets | Voltage Rating 250VAC |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 1A |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.64283 | kr.6,428.30 |
| Unit Price without VAT: | kr.0.64283 |
|---|---|
| Unit Price with VAT: | kr.0.80354 |

