
AKSPLTG BLACK | |
|---|---|
DigiKey Part Number | 123-AKSPLTGBLACK-ND |
Manufacturer | |
Manufacturer Product Number | AKSPLTG BLACK |
Description | CONN SHUNT 2.54MM AU 13.5MM BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top, Grip 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | AKSPLTG BLACK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.531" (13.50mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.68800 | kr.6.88 |
| 25 | kr.0.64320 | kr.16.08 |
| 50 | kr.0.61220 | kr.30.61 |
| 100 | kr.0.58260 | kr.58.26 |
| 250 | kr.0.54576 | kr.136.44 |
| 500 | kr.0.51968 | kr.259.84 |
| 1.000 | kr.0.49479 | kr.494.79 |
| 3.000 | kr.0.45784 | kr.1,373.52 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |






