Similar

AK621-0.5-R | |
|---|---|
DigiKey Part Number | AE10247-ND |
Manufacturer | |
Manufacturer Product Number | AK621-0.5-R |
Description | CBL M-M DVI-D DL LINK 1.64' SHD |
Customer Reference | |
Detailed Description | Cable Assembly 1.64' (500.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DVI-D Dual Link, Male | |
Length | 1.64' (500.00mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface | |
Base Product Number | - |



