
AK500-OE-6-2 | |
---|---|
DigiKey Part Number | AE9891-ND |
Manufacturer | |
Manufacturer Product Number | AK500-OE-6-2 |
Description | CORD 18AWG NEMA5-15P - CBL 6.56' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Shielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | Drain Wire | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.50.56000 | kr.50.56 |
10 | kr.42.93800 | kr.429.38 |
25 | kr.40.24840 | kr.1,006.21 |
50 | kr.38.32700 | kr.1,916.35 |
100 | kr.36.49660 | kr.3,649.66 |
250 | kr.34.21260 | kr.8,553.15 |
500 | kr.32.58074 | kr.16,290.37 |
1.000 | kr.31.02726 | kr.31,027.26 |
Unit Price without VAT: | kr.50.56000 |
---|---|
Unit Price with VAT: | kr.63.20000 |