
AK500-OE-13-8F | |
---|---|
DigiKey Part Number | AE9905-ND |
Manufacturer | |
Manufacturer Product Number | AK500-OE-13-8F |
Description | CORD 18AWG 1-15P POLRZD - CBL 8' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black NEMA 1-15P, Polarized To Cable SPT-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 1-15P, Polarized | |
2nd Connector | Cable | |
Number of Conductors | 2 | |
Cord Type | SPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | kr.18.25744 | kr.2,282.18 |
Unit Price without VAT: | kr.18.25744 |
---|---|
Unit Price with VAT: | kr.22.82180 |