
AK500-OE-12-NP-6F | |
|---|---|
DigiKey Part Number | AE11048-ND |
Manufacturer | |
Manufacturer Product Number | AK500-OE-12-NP-6F |
Description | CORD 18AWG NEMA 1-15P TO CBL 6' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 1-15P To Cable SPT-1 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Assmann WSW Components | Length 6.00' (1.83m) |
Packaging Box | Approval Agency Marking UL |
Part Status Active | Approved Countries United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector NEMA 1-15P | Voltage Rating 125V |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 2 | Operating Temperature 105°C |
Cord Type SPT-1 | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.72000 | kr.28.72 |
| 10 | kr.24.40300 | kr.244.03 |
| 25 | kr.22.86960 | kr.571.74 |
| 50 | kr.21.77660 | kr.1,088.83 |
| 100 | kr.20.73690 | kr.2,073.69 |
| 250 | kr.19.43844 | kr.4,859.61 |
| 500 | kr.18.51078 | kr.9,255.39 |
| 1.000 | kr.17.62780 | kr.17,627.80 |
| 2.500 | kr.16.52534 | kr.41,313.35 |
| Unit Price without VAT: | kr.28.72000 |
|---|---|
| Unit Price with VAT: | kr.35.90000 |

