
AK500-OE-12-6F | |
---|---|
DigiKey Part Number | AE1345-ND |
Manufacturer | |
Manufacturer Product Number | AK500-OE-12-6F |
Description | CORD 18AWG 1-15P POLRZD - CBL 6' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 1-15P, Polarized To Cable SPT-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 1-15P, Polarized | |
2nd Connector | Cable | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | kr.17.63287 | kr.2,644.93 |
Unit Price without VAT: | kr.17.63287 |
---|---|
Unit Price with VAT: | kr.22.04109 |