
AK500/16-OE-7-1.5 | |
|---|---|
DigiKey Part Number | AE10687-ND |
Manufacturer | |
Manufacturer Product Number | AK500/16-OE-7-1.5 |
Description | CORD 16AWG NEMA5-15P - CBL 4.92' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.92' (1.50m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Shielded | |
Length | 4.92' (1.50m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.82000 | kr.53.82 |
| 10 | kr.45.72800 | kr.457.28 |
| 25 | kr.42.86200 | kr.1,071.55 |
| 50 | kr.40.81400 | kr.2,040.70 |
| 100 | kr.38.86590 | kr.3,886.59 |
| 250 | kr.36.43368 | kr.9,108.42 |
| 500 | kr.34.69606 | kr.17,348.03 |
| 1.000 | kr.33.04154 | kr.33,041.54 |
| Unit Price without VAT: | kr.53.82000 |
|---|---|
| Unit Price with VAT: | kr.67.27500 |




