4.92' (1.50m) Power Cord Black NEMA 5-15P To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK500/14-OE-7-1.5

DigiKey Part Number
AE10671-ND
Manufacturer
Manufacturer Product Number
AK500/14-OE-7-1.5
Description
CORD 14AWG NEMA5-15P - CBL 4.92'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.92' (1.50m) Power Cord Black NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
Assmann WSW Components
Length
4.92' (1.50m)
Packaging
Box
Approval Agency Marking
UL
Part Status
Active
Approved Countries
United States
Style
Male Pins (Blades) to Leads
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
Cable
Current Rating (Amps)
18A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
SJT
Base Product Number
Wire Gauge
14 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.83.18000kr.83.18
10kr.70.70400kr.707.04
25kr.66.27600kr.1,656.90
50kr.63.11220kr.3,155.61
100kr.60.10000kr.6,010.00
250kr.56.33952kr.14,084.88
500kr.53.65326kr.26,826.63
1.000kr.51.09565kr.51,095.65
Manufacturers Standard Package
Unit Price without VAT:kr.83.18000
Unit Price with VAT:kr.103.97500
Alternate Length
CORD 14AWG NEMA5-15P - CBL 1.64'
In-Stock: 34
Unit Price: kr.38.10000
CORD 14AWG NEMA5-15P - CBL 3.28'
In-Stock: 0
Unit Price: kr.58.39000
CORD 14AWG NEMA5-15P - CBL 6.56'
In-Stock: 24
Unit Price: kr.99.28000