
V-1101-SMD/A | |
|---|---|
DigiKey Part Number | 123-V-1101-SMD/A-ND |
Manufacturer | |
Manufacturer Product Number | V-1101-SMD/A |
Description | STAMPED HEATSINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-263 Copper Alloy Top Mount |
EDA/CAD Models | V-1101-SMD/A Models |
Category | Shape Rectangular, Fins |
Mfr | Length 0.590" (14.99mm) |
Packaging Bulk | Width 1.020" (25.91mm) |
Part Status Active | Fin Height 0.375" (9.52mm) |
Type Top Mount | Thermal Resistance @ Natural 15.00°C/W |
Package Cooled | Material |
Attachment Method SMD Pad | Material Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | kr.4.44971 | kr.46,721.95 |
| Unit Price without VAT: | kr.4.44971 |
|---|---|
| Unit Price with VAT: | kr.5.56214 |

