Parametric Equivalent

AFFC25-15-050-SHB-T | |
|---|---|
DigiKey Part Number | 123-AFFC25-15-050-SHB-T-ND |
Manufacturer | |
Manufacturer Product Number | AFFC25-15-050-SHB-T |
Description | FFC / FPC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
EDA/CAD Models | AFFC25-15-050-SHB-T Models |
Category | Locking Feature Slide Lock |
Manufacturer Assmann WSW Components | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFFC25-15-050-SHB-R | Assmann WSW Components | 0 | 123-AFFC25-15-050-SHB-R-ND | kr.3.07306 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.009 | kr.2.79689 | kr.5,618.95 |
| Unit Price without VAT: | kr.2.79689 |
|---|---|
| Unit Price with VAT: | kr.3.49611 |

