
AFFC16-11-100-TVS-T | |
|---|---|
DigiKey Part Number | 123-AFFC16-11-100-TVS-T-ND |
Manufacturer | |
Manufacturer Product Number | AFFC16-11-100-TVS-T |
Description | FFC / FPC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
EDA/CAD Models | AFFC16-11-100-TVS-T Models |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Assmann WSW Components | Height Above Board 0.197" (5.00mm) |
Series | Cable End Type Straight, Tapered |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Polyamide (PA6T), Nylon 6T |
Mounting Type Through Hole | Features Low Insertion Force (LIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 11 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Natural |
Termination Kinked Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.016 | kr.2.18277 | kr.4,400.46 |
| Unit Price without VAT: | kr.2.18277 |
|---|---|
| Unit Price with VAT: | kr.2.72846 |

