Image for AFFC16-04-100-THT-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFFC16-04-100-THT-T

DigiKey Part Number
123-AFFC16-04-100-THT-T-ND
Manufacturer
Manufacturer Product Number
AFFC16-04-100-THT-T
Description
FFC / FPC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
FFC, FCB Thickness
0.30mm
Manufacturer
Assmann WSW Components
Height Above Board
0.150" (3.80mm)
Series
Cable End Type
Straight, Tapered
Packaging
Bulk
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Tin
Flat Flex Type
FFC, FPC
Housing Material
Polyamide (PA6T), Nylon 6T
Mounting Type
Through Hole, Right Angle
Features
Low Insertion Force (LIF)
Connector/Contact Type
Contacts, Top
Material Flammability Rating
UL94 V-0
Number of Positions
4
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Housing Color
Natural
Termination
Kinked Pin
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
Bulk
QuantityUnit PriceExt Price
2.048kr.1.95354kr.4,000.85
Unit Price without VAT:kr.1.95354
Unit Price with VAT:kr.2.44193