
AFFC09-29-100-TVD-T | |
|---|---|
DigiKey Part Number | 123-AFFC09-29-100-TVD-T-ND |
Manufacturer | |
Manufacturer Product Number | AFFC09-29-100-TVD-T |
Description | FFC / FPC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Through Hole |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Assmann WSW Components | Height Above Board 0.217" (5.50mm) |
Series | Cable End Type Straight, Tapered |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Mounting Type Through Hole | Features Low Insertion Force (LIF) |
Connector/Contact Type Contacts, Vertical - 2 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 29 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 120.0µin (3.05µm) |
Termination Kinked Pin | Housing Color Brown |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.016 | kr.6.33657 | kr.12,774.53 |
| Unit Price without VAT: | kr.6.33657 |
|---|---|
| Unit Price with VAT: | kr.7.92071 |

