
V6605E | |
|---|---|
DigiKey Part Number | 123-V6605E-ND |
Manufacturer | |
Manufacturer Product Number | V6605E |
Description | HEX STANDOFF M6 STEEL 30MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6 Steel 1.181" (30.00mm) Silver |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.394" (10.00mm) Hex |
Packaging Bulk | Between Board Height 1.181" (30.00mm) |
Part Status Active | Length - Overall 1.654" (42.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Male, Female | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.42420 | kr.6,424.20 |
| Unit Price without VAT: | kr.6.42420 |
|---|---|
| Unit Price with VAT: | kr.8.03025 |

