
AFFC-100-17-076-11 | |
---|---|
DigiKey Part Number | AFFC-100-17-076-11-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-100-17-076-11 |
Description | CABLE FFC/FPC 17POS 1MM 3" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 17 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.67565 | kr.5,351.30 |
Unit Price without VAT: | kr.2.67565 |
---|---|
Unit Price with VAT: | kr.3.34456 |