16 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFFC-100-16-102-11

DigiKey Part Number
AE11363-ND
Manufacturer
Manufacturer Product Number
AFFC-100-16-102-11
Description
CABLE FFC/FPC 16POS 1MM 4"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Assmann WSW Components
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.731
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.12000kr.8.12
10kr.6.89200kr.68.92
25kr.6.45920kr.161.48
50kr.6.14980kr.307.49
100kr.5.85560kr.585.56
300kr.5.41860kr.1,625.58
500kr.5.22656kr.2,613.28
1.000kr.4.97709kr.4,977.09
2.500kr.4.66553kr.11,663.83
Manufacturers Standard Package
Unit Price without VAT:kr.8.12000
Unit Price with VAT:kr.10.15000