Similar
Similar
Similar
Similar

AFFC-100-12-127-11 | |
|---|---|
DigiKey Part Number | AE11361-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-100-12-127-11 |
Description | CABLE FFC/FPC 12POS 1MM 5" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Assmann WSW Components | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
Number of Conductors 12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-12-A-0127-C-4-08-4-T | GCT | 232 | 2073-10-12-A-0127-C-4-08-4-T-ND | kr.5.26000 | Similar |
| 10-12-A-0152-C-4-08-4-T | GCT | 427 | 2073-10-12-A-0152-C-4-08-4-T-ND | kr.5.39000 | Similar |
| 10-12-D-0127-C-4-08-4-T | GCT | 0 | 2073-10-12-D-0127-C-4-08-4-T-ND | kr.3.24627 | Similar |
| 10-12-D-0152-C-4-08-4-T | GCT | 462 | 2073-10-12-D-0152-C-4-08-4-T-ND | kr.5.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.65000 | kr.14.65 |
| 10 | kr.12.42600 | kr.124.26 |
| 25 | kr.11.64800 | kr.291.20 |
| 50 | kr.11.09120 | kr.554.56 |
| 100 | kr.10.56120 | kr.1,056.12 |
| 300 | kr.9.77310 | kr.2,931.93 |
| 500 | kr.9.42708 | kr.4,713.54 |
| 1.000 | kr.8.97712 | kr.8,977.12 |
| 2.500 | kr.8.41544 | kr.21,038.60 |
| Unit Price without VAT: | kr.14.65000 |
|---|---|
| Unit Price with VAT: | kr.18.31250 |



