
AFFC-050-04-153-11 | |
|---|---|
DigiKey Part Number | AE11322-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-050-04-153-11 |
Description | CABLE FFC/FPC 4POS 0.5MM 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Assmann WSW Components | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
Number of Conductors 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.35000 | kr.24.35 |
| 10 | kr.20.67500 | kr.206.75 |
| 25 | kr.19.37760 | kr.484.44 |
| 50 | kr.18.45200 | kr.922.60 |
| 100 | kr.17.57000 | kr.1,757.00 |
| 300 | kr.16.25913 | kr.4,877.74 |
| 500 | kr.15.68376 | kr.7,841.88 |
| 1.000 | kr.14.93552 | kr.14,935.52 |
| 2.500 | kr.14.00136 | kr.35,003.40 |
| Unit Price without VAT: | kr.24.35000 |
|---|---|
| Unit Price with VAT: | kr.30.43750 |

