37 Position Two Piece Backshell Connector Black 45° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-37NB22

DigiKey Part Number
AE11484-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-37NB22
Description
CONN BACKSHELL 37POS 45DEG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Black 45° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-37NB22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
45°
Manufacturer
Assmann WSW Components
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Grommets
Number of Positions
37
Features
Mating Screws 4-40
Compatible Shell Size
C
Color
Black
Compatible D-Sub Size
37pos and HD62pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6560-0107-14Encitech Connectors AB1054414-6560-0107-14-NDkr.19.46000Parametric Equivalent
8655PHRA3701LFAmphenol CS (FCI)683609-1465-NDkr.26.06000Parametric Equivalent
C88E231000Northern Technologies8226022-C88E231000-NDkr.33.41000Parametric Equivalent
N95E230000Northern Technologies1006022-N95E230000-NDkr.48.88000Parametric Equivalent
In-Stock: 71
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.31.64000kr.31.64
10kr.26.89400kr.268.94
25kr.25.20800kr.630.20
50kr.24.00320kr.1,200.16
100kr.22.85700kr.2,285.70
250kr.21.42616kr.5,356.54
500kr.20.40376kr.10,201.88
1.000kr.19.43058kr.19,430.58
2.500kr.18.21543kr.45,538.58
Manufacturers Standard Package
Unit Price without VAT:kr.31.64000
Unit Price with VAT:kr.39.55000