
ACOV-SUB-09MB6 | |
|---|---|
DigiKey Part Number | AE11414-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-09MB6 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-09MB6 Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 9 | Hardware Assembly Hardware |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
Cable Type Flat | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.00000 | kr.105.00 |
| 10 | kr.89.20200 | kr.892.02 |
| 25 | kr.83.61480 | kr.2,090.37 |
| 50 | kr.79.62380 | kr.3,981.19 |
| 100 | kr.75.82450 | kr.7,582.45 |
| 250 | kr.71.08048 | kr.17,770.12 |
| 500 | kr.67.69166 | kr.33,845.83 |
| Unit Price without VAT: | kr.105.00000 |
|---|---|
| Unit Price with VAT: | kr.131.25000 |

