37 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-37MB32

DigiKey Part Number
AE11524-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-37MB32
Description
CONN BACKSHELL 37POS 180DEG SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-37MB32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Assmann WSW Components
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
37
Hardware
Assembly Hardware, Cable Clamp, Grommets
Compatible Shell Size
C
Features
Mating Screws M2.5
Compatible D-Sub Size
37pos and HD62pos
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.117.54000kr.117.54
10kr.99.88000kr.998.80
25kr.93.62160kr.2,340.54
50kr.89.15440kr.4,457.72
100kr.84.90020kr.8,490.02
250kr.79.58932kr.19,897.33
500kr.75.79520kr.37,897.60
Manufacturers Standard Package
Unit Price without VAT:kr.117.54000
Unit Price with VAT:kr.146.92500