ACOV-SUB-15NB22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-15NB22

DigiKey Part Number
AE11482-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-15NB22
Description
CONN BACKSHELL 15POS 45DEG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Black 45° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-15NB22 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
45°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware, Grommets
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.26.18000kr.26.18
10kr.22.21400kr.222.14
25kr.20.82320kr.520.58
50kr.19.82840kr.991.42
100kr.18.88060kr.1,888.06
250kr.17.69856kr.4,424.64
500kr.16.85402kr.8,427.01
1.000kr.16.05005kr.16,050.05
2.500kr.15.04620kr.37,615.50
Manufacturers Standard Package
Unit Price without VAT:kr.26.18000
Unit Price with VAT:kr.32.72500