
ACOV-SUB-09NB13 | |
|---|---|
DigiKey Part Number | AE11438-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-09NB13 |
Description | CONN BACKSHELL 9POS 180DEG GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Hinged Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-09NB13 Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon |
Accessory Type Hinged Backshell | Hardware Cable Clamp |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Gray |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-FT 09 | Assmann WSW Components | 13.081 | AE11002-ND | kr.1.10000 | Parametric Equivalent |
| ACOV-SUB-09NB14 | Assmann WSW Components | 16 | AE11443-ND | kr.3.14000 | Parametric Equivalent |
| ACOV-SUB-09NB15 | Assmann WSW Components | 122 | AE11448-ND | kr.3.14000 | Parametric Equivalent |
| ACOV-SUB-09NB16 | Assmann WSW Components | 10 | AE11453-ND | kr.3.14000 | Parametric Equivalent |
| ACOV-SUB-09NB17 | Assmann WSW Components | 70 | AE11458-ND | kr.3.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.46000 | kr.23.46 |
| 10 | kr.19.92700 | kr.199.27 |
| 25 | kr.18.67520 | kr.466.88 |
| 50 | kr.17.78240 | kr.889.12 |
| 100 | kr.16.93290 | kr.1,693.29 |
| 250 | kr.15.87256 | kr.3,968.14 |
| 500 | kr.15.11494 | kr.7,557.47 |
| 1.000 | kr.14.39389 | kr.14,393.89 |
| 2.500 | kr.13.49355 | kr.33,733.88 |
| Unit Price without VAT: | kr.23.46000 |
|---|---|
| Unit Price with VAT: | kr.29.32500 |

