Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACOV-SUB-09MB20 | |
|---|---|
DigiKey Part Number | AE11473-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-09MB20 |
Description | CONN BACKSHELL 9P 90/180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 90°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-09MB20 Models |
Category | Cable Exit 90°, 180° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 9 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACOV-SUB-09MB11 | Assmann WSW Components | 4 | AE11432-ND | kr.46.41000 | Parametric Equivalent |
| 1727040111 | Molex | 0 | WM12516-ND | kr.39.18000 | Parametric Equivalent |
| 6260-0106-01 | Encitech Connectors AB | 860 | 4414-6260-0106-01-ND | kr.32.65000 | Parametric Equivalent |
| 975T009-020R121 | NorComp Inc. | 893 | NOR1107-ND | kr.39.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.27000 | kr.45.27 |
| 10 | kr.38.48400 | kr.384.84 |
| 25 | kr.36.07480 | kr.901.87 |
| 50 | kr.34.35140 | kr.1,717.57 |
| 100 | kr.32.71120 | kr.3,271.12 |
| 250 | kr.30.66380 | kr.7,665.95 |
| 500 | kr.29.20116 | kr.14,600.58 |
| 1.000 | kr.27.80870 | kr.27,808.70 |
| Unit Price without VAT: | kr.45.27000 |
|---|---|
| Unit Price with VAT: | kr.56.58750 |





