Parametric Equivalent

A-WBH-K003DG-34CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-K003DG-34CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-K003DG-34CB01 |
Description | WIRE-TO-BOARD, HOUSING, 2.00MM, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Plug 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.02519 | kr.10,050.38 |
| Unit Price without VAT: | kr.5.02519 |
|---|---|
| Unit Price with VAT: | kr.6.28149 |


