
A-WBH-D004EG-09CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-D004EG-09CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-D004EG-09CB01 |
Description | WIRE-TO-BOARD, HOUSING, 1.25MM, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Brown 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Color Brown |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.45157 | kr.903.14 |
| Unit Price without VAT: | kr.0.45157 |
|---|---|
| Unit Price with VAT: | kr.0.56446 |

