Parametric Equivalent

A-WBH-D007EG-15CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-D007EG-15CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-D007EG-15CB01 |
Description | WIRE-TO-BOARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Plug White 0.049" (1.25mm) |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Friction Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-WBH-D008EG-15CB01 | Assmann WSW Components | 0 | 123-A-WBH-D008EG-15CB01-ND | kr.0.52683 | Parametric Equivalent |
| FI-S15S | JAE Electronics | 0 | 670-1714-ND | kr.8.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.63981 | kr.6,398.10 |
| Unit Price without VAT: | kr.0.63981 |
|---|---|
| Unit Price with VAT: | kr.0.79976 |


