
A-USBC-32F2-EA-GSR06 | |
|---|---|
DigiKey Part Number | 123-A-USBC-32F2-EA-GSR06TR-ND - Tape & Reel (TR) 123-A-USBC-32F2-EA-GSR06CT-ND - Cut Tape (CT) 123-A-USBC-32F2-EA-GSR06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32F2-EA-GSR06 |
Description | CONN RCPT USB3.2 TYPC 24P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.67000 | kr.11.67 |
| 10 | kr.9.89400 | kr.98.94 |
| 25 | kr.9.27240 | kr.231.81 |
| 50 | kr.8.82880 | kr.441.44 |
| 100 | kr.8.40630 | kr.840.63 |
| 250 | kr.7.87956 | kr.1,969.89 |
| 500 | kr.7.50342 | kr.3,751.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.14525 | kr.7,145.25 |
| 2.000 | kr.6.80437 | kr.13,608.74 |
| 3.000 | kr.6.61256 | kr.19,837.68 |
| 5.000 | kr.6.37870 | kr.31,893.50 |
| 7.000 | kr.6.22919 | kr.43,604.33 |
| 10.000 | kr.6.07460 | kr.60,746.00 |
| Unit Price without VAT: | kr.11.67000 |
|---|---|
| Unit Price with VAT: | kr.14.58750 |

