
A-USBC-20F0-EA-GSR07 | |
|---|---|
DigiKey Part Number | 123-A-USBC-20F0-EA-GSR07TR-ND - Tape & Reel (TR) 123-A-USBC-20F0-EA-GSR07CT-ND - Cut Tape (CT) 123-A-USBC-20F0-EA-GSR07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-20F0-EA-GSR07 |
Description | CONN RCPT USB2.0 TYPC 16P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.38000 | kr.16.38 |
| 10 | kr.13.90100 | kr.139.01 |
| 25 | kr.13.02800 | kr.325.70 |
| 50 | kr.12.40580 | kr.620.29 |
| 100 | kr.11.81310 | kr.1,181.31 |
| 250 | kr.11.07328 | kr.2,768.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.10.29723 | kr.7,208.06 |
| 1.400 | kr.9.80599 | kr.13,728.39 |
| 2.100 | kr.9.52963 | kr.20,012.22 |
| 3.500 | kr.9.19258 | kr.32,174.03 |
| 4.900 | kr.8.97719 | kr.43,988.23 |
| 7.000 | kr.8.75438 | kr.61,280.66 |
| Unit Price without VAT: | kr.16.38000 |
|---|---|
| Unit Price with VAT: | kr.20.47500 |


