USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USBC-20F0-EV-GRP01

DigiKey Part Number
123-A-USBC-20F0-EV-GRP01TR-ND - Tape & Reel (TR)
123-A-USBC-20F0-EV-GRP01CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A-USBC-20F0-EV-GRP01
Description
CONN RCPT USB2.0 TYPEC 24POS RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Vertical, Flag
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-45°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
5V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
UL94 V-0
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.232
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.32000kr.10.32
10kr.8.74600kr.87.46
25kr.8.19680kr.204.92
50kr.7.80460kr.390.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
170kr.6.08388kr.1,034.26
340kr.5.79324kr.1,969.70
510kr.5.62984kr.2,871.22
850kr.5.43052kr.4,615.94
1.190kr.5.30309kr.6,310.68
1.700kr.5.17138kr.8,791.35
4.250kr.5.07938kr.21,587.36
Manufacturers Standard Package
Unit Price without VAT:kr.10.32000
Unit Price with VAT:kr.12.90000