A-USBC-32F1-EG-KST01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USBC-32F1-EG-KST01

DigiKey Part Number
123-A-USBC-32F1-EG-KST01TR-ND - Tape & Reel (TR)
123-A-USBC-32F1-EG-KST01CT-ND - Cut Tape (CT)
123-A-USBC-32F1-EG-KST01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A-USBC-32F1-EG-KST01
Description
CONN RCPT USB3.2 TYPEC 24POS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
100VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.988
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.34000kr.9.34
10kr.7.91700kr.79.17
25kr.7.42160kr.185.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50kr.7.06680kr.353.34
100kr.6.72830kr.672.83
150kr.6.53867kr.980.80
250kr.6.30680kr.1,576.70
350kr.6.15880kr.2,155.58
500kr.6.00576kr.3,002.88
1.250kr.5.62965kr.7,037.06
2.500kr.5.36108kr.13,402.70
5.000kr.5.10538kr.25,526.90
Manufacturers Standard Package
Unit Price without VAT:kr.9.34000
Unit Price with VAT:kr.11.67500