
A-USBC-20F0-EA-GSR11 | |
|---|---|
DigiKey Part Number | 123-A-USBC-20F0-EA-GSR11TR-ND - Tape & Reel (TR) 123-A-USBC-20F0-EA-GSR11CT-ND - Cut Tape (CT) 123-A-USBC-20F0-EA-GSR11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-20F0-EA-GSR11 |
Description | CONN RCPT USB3.2 TYPC 16P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Features Board Guide |
Manufacturer Assmann WSW Components | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 100VAC |
Number of Contacts 24 (16+8 Dummy) | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Shell/Shielding Material Steel (SUS) |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.4.36200 | kr.43.62 |
| 25 | kr.4.08800 | kr.102.20 |
| 50 | kr.3.89280 | kr.194.64 |
| 100 | kr.3.70700 | kr.370.70 |
| 250 | kr.3.47432 | kr.868.58 |
| 500 | kr.3.30834 | kr.1,654.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.2.93859 | kr.3,526.31 |
| 2.400 | kr.2.79829 | kr.6,715.90 |
| 3.600 | kr.2.71938 | kr.9,789.77 |
| 6.000 | kr.2.62315 | kr.15,738.90 |
| 8.400 | kr.2.56165 | kr.21,517.86 |
| 12.000 | kr.2.49804 | kr.29,976.48 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |






