
A-USBC-20F0-EA-GSR06 | |
---|---|
DigiKey Part Number | 123-A-USBC-20F0-EA-GSR06TR-ND - Tape & Reel (TR) 123-A-USBC-20F0-EA-GSR06CT-ND - Cut Tape (CT) 123-A-USBC-20F0-EA-GSR06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-20F0-EA-GSR06 |
Description | CONN RCPT USB2.0 TYPC 16P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | - | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.23.10000 | kr.23.10 |
10 | kr.19.61000 | kr.196.10 |
25 | kr.18.37840 | kr.459.46 |
50 | kr.17.50020 | kr.875.01 |
100 | kr.16.66370 | kr.1,666.37 |
250 | kr.15.62036 | kr.3,905.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.12.29600 | kr.9,836.80 |
Unit Price without VAT: | kr.23.10000 |
---|---|
Unit Price with VAT: | kr.28.87500 |