USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USBC-20F0-EA-GSR04

DigiKey Part Number
123-A-USBC-20F0-EA-GSR04TR-ND - Tape & Reel (TR)
123-A-USBC-20F0-EA-GSR04CT-ND - Cut Tape (CT)
123-A-USBC-20F0-EA-GSR04DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A-USBC-20F0-EA-GSR04
Description
CONN RCPT USB2.0 TYPC 16P SMD RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Assmann WSW Components
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Current Rating (Amps)
5A
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24 (16+8 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel (SUS304)
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1003-030-01210-TRCNC Tech9.4601175-1003-030-01210-TRCT-NDkr.6.34000Parametric Equivalent
In-Stock: 4.165
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.5.90900kr.59.09
25kr.5.53600kr.138.40
50kr.5.27240kr.263.62
100kr.5.02000kr.502.00
250kr.4.70528kr.1,176.32
500kr.4.48048kr.2,240.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.17064kr.4,170.64
2.000kr.3.97157kr.7,943.14
3.000kr.3.85958kr.11,578.74
5.000kr.3.72303kr.18,615.15
7.000kr.3.63573kr.25,450.11
10.000kr.3.54547kr.35,454.70
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250