
A-USB32C-04F-150 | |
|---|---|
DigiKey Part Number | 123-A-USB32C-04F-150-ND |
Manufacturer | |
Manufacturer Product Number | A-USB32C-04F-150 |
Description | CBL ASSY HDMI-A F-USB-C M 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Female to USB C Male 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | HDMI-A Female to USB C Male | |
Length | 4.92' (1.50m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.152.58000 | kr.152.58 |
| 10 | kr.129.67000 | kr.1,296.70 |
| 25 | kr.121.55400 | kr.3,038.85 |
| 50 | kr.115.97560 | kr.5,798.78 |
| Unit Price without VAT: | kr.152.58000 |
|---|---|
| Unit Price with VAT: | kr.190.72500 |

