
A-USB30AM-OE-500BK24 | |
|---|---|
DigiKey Part Number | 123-A-USB30AM-OE-500BK24-ND |
Manufacturer | |
Manufacturer Product Number | A-USB30AM-OE-500BK24 |
Description | CABLE A PLUG TO OPEN 16.4' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Cable (Round) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 30 AWG, 30 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 16.40' (5.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.00000 | kr.101.00 |
| 10 | kr.85.81200 | kr.858.12 |
| 30 | kr.79.40867 | kr.2,382.26 |
| 50 | kr.76.59740 | kr.3,829.87 |
| 100 | kr.72.94360 | kr.7,294.36 |
| 250 | kr.68.37968 | kr.17,094.92 |
| 500 | kr.65.11966 | kr.32,559.83 |
| 1.000 | kr.62.01572 | kr.62,015.72 |
| Unit Price without VAT: | kr.101.00000 |
|---|---|
| Unit Price with VAT: | kr.126.25000 |


