
A-USB20AM-OE-100BE28 | |
|---|---|
DigiKey Part Number | 123-A-USB20AM-OE-100BE28-ND |
Manufacturer | |
Manufacturer Product Number | A-USB20AM-OE-100BE28 |
Description | CBL USB2.0 A PLUG TO OPEN 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.03000 | kr.15.03 |
| 10 | kr.12.76200 | kr.127.62 |
| 25 | kr.11.96240 | kr.299.06 |
| 50 | kr.11.38920 | kr.569.46 |
| 100 | kr.10.84580 | kr.1,084.58 |
| 250 | kr.10.16608 | kr.2,541.52 |
| 500 | kr.9.68080 | kr.4,840.40 |
| 1.000 | kr.9.21880 | kr.9,218.80 |
| 2.500 | kr.8.64203 | kr.21,605.08 |
| Unit Price without VAT: | kr.15.03000 |
|---|---|
| Unit Price with VAT: | kr.18.78750 |



